Filter Your Search
1 - 9 of 9 results
|
V7812-500
CUI Inc
|
$5.6295 | Yes | Yes | Active | SWITCHING REGULATOR | COMMERCIAL EXTENDED | NOT SPECIFIED | NOT SPECIFIED | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | ||||||||||||||||||||||||||||||||||||||||
|
V7812-1000
CUI Inc
|
$5.8749 | Yes | Yes | Obsolete | SWITCHING REGULATOR | OTHER | NOT SPECIFIED | NOT SPECIFIED | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | MODULE | 3 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
V7812-1000R
CUI Inc
|
$6.1071 | Yes | Yes | Obsolete | SWITCHING REGULATOR | OTHER | NOT SPECIFIED | NOT SPECIFIED | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | MODULE | 3 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
V7812-500-SMT-TR
CUI Inc
|
$6.5311 | Yes | Yes | Obsolete | 24 V | 12 V | 28 V | 14 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G6 | 71 °C | -40 °C | 240 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | SFM | 10/6 | |||||||||||||
|
V7812-500-SMT
CUI Inc
|
$6.8526 | Yes | Yes | Obsolete | 24 V | 12 V | 28 V | 14 V | 500 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G6 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SOP, GWDIP6/10,.48 | compliant | EAR99 | CUI Inc. | |||||||||||
|
V7812W-500R
CUI Inc
|
$9.5242 | Yes | Yes | Obsolete | 48 V | 12 V | 72 V | 17 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 9.5 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | |||||||||||||
|
V7812W-500
CUI Inc
|
$9.5242 | Yes | Yes | Obsolete | 48 V | 12 V | 72 V | 17 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 17.75 mm | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | |||||||||||||
|
V7812-1000
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
V7812-500
V-Infinity LLC
|
Check for Price | Yes | Transferred | 12 V | 32 V | 15 V | 11.64 V | 12.36 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.01237 Vrms | HYBRID | 6 W | R-PSMA-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.65 mm | 11.5 mm | 10.45 mm | V-INFINITY LLC | PACKAGE-3 | unknown | EAR99 |