Filter Your Search
1 - 10 of 18,176 results
|
XC6415BB177R-G
Torex Semiconductor LTD
|
$0.4650 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.333 V | 3.267 V | 3.333 V | 3.267 V | CMOS | 1 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||
|
XC6415HF177R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.366 V | 3.234 V | 3.333 V | 3.267 V | CMOS | 2 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415AAA37R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 200 mA | 2.6 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.8785 V | 2.8215 V | 2.626 V | 2.574 V | CMOS | 1 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415AE877R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.4 V | 2.9 V | 95 mV | 200 mA | 2.9 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.929 V | 2.871 V | 2.929 V | 2.871 V | CMOS | 1 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415EAC37L-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.4 V | 1.5 V | 180 mV | 200 mA | 2.9 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 260 mV | 0.05 % | 1 | 1.52 V | 1.48 V | 2.929 V | 2.871 V | CMOS | 1.3 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | VBCC, | |||
|
XC6415FBD37L-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.1 V | 3.6 V | 80 mV | 200 mA | 1.5 V | 260 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.636 V | 3.564 V | 1.52 V | 1.48 V | CMOS | 1 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | USPN-6 | |||
|
XC6415GA237R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.3 V | 1.85 V | 150 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.887 V | 1.813 V | 2.828 V | 2.772 V | CMOS | 2 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415GE077R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.5 V | 3 V | 95 mV | 200 mA | 3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.06 V | 2.94 V | 3.03 V | 2.97 V | CMOS | 2 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415DDC47L-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.7 V | 1.8 V | 150 mV | 200 mA | 3.2 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.836 V | 1.764 V | 3.264 V | 3.136 V | CMOS | 2 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | VBCC, | |||
|
XC6415BE137L-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.8 V | 2.5 V | 110 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 0.05 % | 1 | 2.525 V | 2.475 V | 3.333 V | 3.267 V | CMOS | 1 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | USPN-6 |