Filter Your Search
1 - 2 of 2 results
|
VBT1545CBP-E3/4W
Vishay Semiconductors
|
Check for Price | Active | 7.5 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | IEC-61215 | TO-263AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||
|
VBT1545CBP-E3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | IEC-61215 | TO-263AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown |