Filter Your Search
1 - 1 of 1 results
|
VC-826-HDE-KAAN-106M250000
Microchip Technology Inc
|
Check for Price | Yes | Active | 106.25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 14 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.09X.12,72/46 | YES | 3.2mm x 2.5mm x 1.05mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |