Filter Your Search
1 - 1 of 1 results
|
VC1206L201R008
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 mW | VARISTOR | 8 V | 0.6 J | SURFACE MOUNT | YES | 11 V | e3 | AEC-Q200; IEC; UL | 125 °C | -55 °C | 2 | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | SMT |