Filter Your Search
1 - 3 of 3 results
|
VCC4-F3A-50M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | DILCC4,.12 | compliant | Clock | |||||||
|
VCC4-F3A-50M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 125 MHz | 1.544 MHz | 6 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | Clock | |||
|
VCC4-F3A-50M000
Microsemi Corporation
|
Check for Price | Transferred | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 125 MHz | 1.544 MHz | 6 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | MICROSEMI CORP | DILCC4,.12 | unknown | Clock |