Filter Your Search
1 - 1 of 1 results
|
VE8400A-D3-150-19.440-4
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 100 % | 3.3 V | HCMOS | 3.3 V | 150 ppm | 77.76 MHz | 1 MHz | 35 mA | 3.465 V | 3.135 V | 40/60 % | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.35 | YES | Matte Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | Clock |