Filter Your Search
1 - 10 of 11 results
|
VFT150PS05
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 16 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0300475 Vrms | HYBRID | 80 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | |||||||||||||||||
|
VFT150PS48
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | ||||||||||||||||||
|
VFT150PS24
XP Power
|
$66.4844 | Yes | Yes | Active | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 4.2 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | ||||||||||||||||||
|
VFT150PS12
XP Power
|
$66.8447 | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 8.3 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 99.6 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER | |||||||||||||||||
|
VFT150PS15
XP Power
|
$72.2150 | Yes | Yes | Active | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 6.66 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 99.9 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | ||||||||||||||||||
|
VFT150-28
Advanced Semiconductor Inc
|
Check for Price | Active | NO | O-CRFM-F4 | Not Qualified | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | NO | FLAT | RADIAL | ASI SEMICONDUCTOR INC | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | SINGLE | 65 V | 16 A | METAL-OXIDE SEMICONDUCTOR | VERY HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | 300 W | AMPLIFIER | SILICON | |||||||||||||||||||||||||||||||||
|
VFT150-50DE
Advanced Semiconductor Inc
|
Check for Price | Obsolete | YES | 150 °C | YES | ASI SEMICONDUCTOR INC | , | unknown | EAR99 | SINGLE | 15 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 300 W | |||||||||||||||||||||||||||||||||||||||||||||
|
VFT150-50
Advanced Semiconductor Inc
|
Check for Price | Active | NO | O-CRFM-F4 | Not Qualified | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | NO | FLAT | RADIAL | ASI SEMICONDUCTOR INC | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | SINGLE | 125 V | 16 A | METAL-OXIDE SEMICONDUCTOR | VERY HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | 300 W | SILICON | 4 | |||||||||||||||||||||||||||||||||
|
VFT15-12
Advanced Semiconductor Inc
|
Check for Price | Active | NO | O-CRFM-F4 | Not Qualified | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | NO | FLAT | RADIAL | ASI SEMICONDUCTOR INC | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | SINGLE | 40 V | 5 A | METAL-OXIDE SEMICONDUCTOR | VERY HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | 95 W | AMPLIFIER | SILICON | |||||||||||||||||||||||||||||||||
|
VFT15-28
Advanced Semiconductor Inc
|
Check for Price | Active | NO | O-CRFM-F4 | Not Qualified | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | NO | FLAT | RADIAL | ASI SEMICONDUCTOR INC | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | SINGLE | 65 V | 2.5 A | METAL-OXIDE SEMICONDUCTOR | VERY HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | 55 W | AMPLIFIER | SILICON |