Filter Your Search
1 - 1 of 1 results
|
VGS-100B-48
CUI Inc
|
$19.5361 | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 2.1 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 100.8 W | 2 s | R-XXMA-X | EN, IEC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97.5 mm | 129 mm | CUI INC | PACKAGE | compliant | EAR99 | 2018-07-19 | CUI Inc. |