Filter Your Search
1 - 10 of 18 results
|
VIPER50ASP-E13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.5 mm | 3.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, POWER, SOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
VIPER50-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VIPER50
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VIPER50ASP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.5 mm | 3.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, POWER, SOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VIPER50A-22-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VIPER50B(022Y)
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 14 V | 5 V | 5.4 A | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.1,.12,100TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
VIPER50A-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VIPER50-22-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VIPER50ASPTR-E
STMicroelectronics
|
Check for Price | Not Recommended | SWITCHING REGULATOR | STMICROELECTRONICS | unknown | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||
|
VIPER50B
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 14 V | 5 V | 5.4 A | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | compliant | EAR99 | 8542.39.00.01 |