Filter Your Search
1 - 10 of 18 results
|
VJ0805H102JFXAO
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 25 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0805H102JXBAP
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11 1/4 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805H102JFCMR
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 1 nF | 200 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 11 1/4 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY VITRAMON | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805H102JXXAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 25 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0805H102JXBAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 100 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805H102JFAAO34
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 1 nF | 50 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ0805H102JXBMC
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805H102JBXBC31X
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 nF | 25 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2.15 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | ||||||
|
VJ0805H102JXBMC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 100 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805H102JFAMT
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 5 % | 0805 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |