Parametric results for: VN01 015 0052 1 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 3,138 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: vn01
Select parts from the table below to compare.
Compare
Compare
VN0106N3-G
Microchip Technology Inc
$0.3647 Yes Active e3 Not Qualified O-PBCY-T3 150 °C -55 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC TO-92, 3 PIN compliant EAR99 8541.29.00.95 Microchip SINGLE WITH BUILT-IN DIODE 60 V 350 mA 3 Ω METAL-OXIDE SEMICONDUCTOR 8 pF TO-92 1 ENHANCEMENT MODE N-CHANNEL 1 W 1 W SWITCHING SILICON
VN0109N3-G
Microchip Technology Inc
$0.5670 Yes Active LOW THRESHOLD e3 O-PBCY-T3 150 °C -55 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC GREEN PACKAGE-3 compliant EAR99 8541.29.00.95 Microchip SINGLE WITH BUILT-IN DIODE 90 V 350 mA 3 Ω METAL-OXIDE SEMICONDUCTOR 8 pF TO-92 1 ENHANCEMENT MODE N-CHANNEL 1 W SWITCHING SILICON
VN0106N3-G-P003
Microchip Technology Inc
$0.5729 Yes Yes Active O-PBCY-T3 150 °C -55 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.29.00.95 Microchip SINGLE WITH BUILT-IN DIODE 60 V 350 mA 3 Ω METAL-OXIDE SEMICONDUCTOR 8 pF TO-92 1 ENHANCEMENT MODE N-CHANNEL 1 W 1 W SWITCHING SILICON
VN0104N3-G
Microchip Technology Inc
$0.5807 Yes Active e3 Not Qualified O-PBCY-T3 150 °C -55 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC TO-92, 3 PIN compliant EAR99 8541.29.00.95 Microchip SINGLE WITH BUILT-IN DIODE 40 V 350 mA 3 Ω METAL-OXIDE SEMICONDUCTOR 8 pF TO-92 1 ENHANCEMENT MODE N-CHANNEL 1 W SWITCHING SILICON
VN01-50000X-W-R-B-5-XX
Wi2Wi
Check for Price Yes Active SINE WI2WI INC compliant Sine
VN01-20000X-W-O-B-15
Precision Devices Incorporated
Check for Price Yes Yes Active 20 MHz 0.005 % 1 kHz 0.2 PPM/YEAR 50 Ω 15 V SINE 5 V NO 0.002 ppm 1.5 W 632 mV 15V -150 dBc/Hz 15.75 V 14.25 V 5 W 3 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 36.2mm x 27.18mm x 16.0mm PRECISION DEVICES INC unknown Sine
VN01-12000X-O-R-D-28-XX
Wi2Wi
Check for Price Yes Active LVCMOS WI2WI INC compliant Clock
VN01-10000X-C-P-G-5-XX
Wi2Wi
Check for Price Yes Active CMOS/TTL WI2WI INC compliant Clock
VN01-10000X-C-P-G-5-XX
Precision Devices Incorporated
Check for Price Yes Active CMOS/TTL PRECISION DEVICES INC unknown Clock
VN01-10000X-O-Q-B-5-XX
Precision Devices Incorporated
Check for Price Yes Yes Active LVCMOS PRECISION DEVICES INC unknown Clock