Filter Your Search
1 - 10 of 33 results
|
VN16A14000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN16A12000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN16BSP
STMicroelectronics
|
Check for Price | No | Obsolete | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | SOIC | HSOP, | 10 | STMicroelectronics | OVER CURRENT; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDSO-G10 | e0 | 9.4 mm | 1 | 10 | SOURCE | 20 A | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Not Qualified | 3.75 mm | 26 V | 6 V | 13 V | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 500 µs | 500 µs | 7.5 mm | |||||||||||||||||||||||||||
|
VN161600014
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | CABLE GLAND | CONNECTOR ACCESSORY | NO | NO | NO | 100 °C | -40 °C | RECTANGULAR CONNECTORS | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN164200014
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | CABLE GLAND | CONNECTOR ACCESSORY | NO | NO | NO | 100 °C | -40 °C | RECTANGULAR CONNECTORS | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN-16-HAR
Cobham RFMW Solutions
|
Check for Price | Obsolete | AEROFLEX/KDI INC | unknown | EAR99 | 8536.50.70.00 | 85 °C | -55 °C | 50 Ω | COAXIAL | 30 dBm | 0.7 dB | 450 MHz | 400 MHz | SP3T | 1.4 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
VN16A1C000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN16BSPTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | SOP-10 | STMicroelectronics | OVER CURRENT; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDSO-G10 | e3 | 9.4 mm | 1 | 10 | SINK | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Not Qualified | 3.75 mm | 26 V | 6 V | 13 V | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 500 µs | 500 µs | 7.5 mm | 125 °C | -40 °C | 1 | 3 | 20 A | SOP10,.55FL | 250 | AUTOMOTIVE | 30 | |||||||||||||||||||||
|
VN16B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | ZFM | VERTICAL, PENTAWATT-5 | 5 | OVER CURRENT; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PZFM-T5 | e3 | 1 | 5 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 26 V | 6 V | 13 V | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | 500 µs | 500 µs | 125 °C | -40 °C | AUTOMOTIVE | ||||||||||||||||||||||||||||||
|
VN16B-11-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ZIP, ZIP5H,.15,.7,67TB | R-PZIP-T5 | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | Not Qualified | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 1 | 20 A | ZIP5H,.15,.7,67TB |