Parametric results for: VN750SMPTR-E under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vn750smptre
Select parts from the table below to compare.
Compare
Compare
VN750SMPTR-E
STMicroelectronics
$2.3599 Yes End Of Life 13 V 1 10 A 30 µs 40 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 2 A 36 V 5.5 V YES R-PDSO-G8 Not Qualified e3 3 245 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics