Filter Your Search
1 - 1 of 1 results
|
VND600-E
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G16 | Not Qualified | e4 | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |