Filter Your Search
1 - 1 of 1 results
|
VND81013TR
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 2 | 5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 3.5 A | 36 V | 5.5 V | YES | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |