Filter Your Search
1 - 1 of 1 results
|
VNH7100BASTR
STMicroelectronics
|
$3.2975 | Yes | Active | 13 V | YES | 15 A | BRUSH DC MOTOR CONTROLLER | 1 | 6 mA | 28 V | 4 V | R-PDSO-G16 | e4 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SO-16 | compliant | STMicroelectronics |