Filter Your Search
1 - 1 of 1 results
|
VNQ5027AKTR-E
STMicroelectronics
|
$6.4272 | Yes | Active | 13 V | 4 | 40 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 36 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 10.3 mm | 2.22 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWERSSO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |