Filter Your Search
1 - 2 of 2 results
|
VPC1-E3A-FREQ
Vectron International
|
Check for Price | Transferred | 100 % | 50 pF | 5 V | HCMOS/TTL | TRISTATE FUNCTION | NO | 66 MHz | 1.544 MHz | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 7.5mm x 5.08mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VPC1-E3A-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 100 % | 50 pF | 5 V | HCMOS/TTL | TRISTATE FUNCTION | NO | 66 MHz | 1.544 MHz | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 7.5mm x 5.08mm x 1.8mm | MICROSEMI CORP | compliant | Clock |