Filter Your Search
1 - 3 of 3 results
|
VPX3224D
TDK Micronas GmbH
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 3.6 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 65 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5 mm | 16.5 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||
|
VPX3224D-C3
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
VPX3224DPQ
TDK Micronas GmbH
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.15V TO 3.6V SUPPLY | 1 | 263 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 65 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5 mm | 16.5 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 |