Filter Your Search
1 - 2 of 2 results
|
VRE121M
Thaler Corp
|
Check for Price | Yes | Obsolete | -10 V | 15 V | 13.5 V | 22 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | MILITARY | 0.015 % | R-CDIP-T14 | Not Qualified | 200 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 | ||
|
VRE121MA
Thaler Corp
|
Check for Price | Yes | Obsolete | -10 V | 15 V | 13.5 V | 22 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | MILITARY | 0.008 % | R-CDIP-T14 | Not Qualified | 200 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 |