Filter Your Search
1 - 3 of 3 results
|
VRE306CS
Thaler Corp
|
Check for Price | Yes | Obsolete | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-X8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
VRE306C
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 6 V | 15 V | 14 V | 16 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2 ppm/°C | COMMERCIAL | 0.02 % | R-PDSO-F8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOF | GWDIP8,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 2.54 mm | DUAL | CIRRUS LOGIC INC | SOF, GWDIP8,.5 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
VRE306CD
Thaler Corp
|
Check for Price | Yes | Obsolete | NO | THREE TERMINAL VOLTAGE REFERENCE | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-8 | unknown | EAR99 | 8542.39.00.01 |