Filter Your Search
1 - 4 of 4 results
|
VRE310JD
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 10 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.6 ppm/°C | INDUSTRIAL | 0.01 % | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
VRE310JD
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-8 | unknown | |||||||||||||
|
VRE310JDKD
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
VRE310JD
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 10 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |