Filter Your Search
1 - 10 of 2,078 results
|
Y149616K9000C9W
Vishay Foil Resistors
|
$18.8384 | Yes | Obsolete | 16.9 kΩ | 0.25 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||
|
Y149618K2000B0W
Vishay Foil Resistors
|
$18.9264 | Obsolete | 18.2 kΩ | 0.1 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | ||||||||
|
Y1496200R000B9R
Vishay Intertechnologies
|
$31.7863 | Yes | Transferred | 200 Ω | 0.1 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
Y14964K99000A9R
Vishay Foil Resistors
|
$32.3218 | Yes | Obsolete | 4.99 kΩ | 0.05 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||
|
Y149624K9000A9R
Vishay Foil Resistors
|
$33.1585 | Yes | Obsolete | 24.9 kΩ | 0.05 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||
|
Y149610K0000F0R
Vishay Foil Resistors
|
$53.5550 | Obsolete | 10 kΩ | 1 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | ||||||||
|
VSM120657R600TCR2FBW
Vishay Precision Group Inc
|
Check for Price | No | Active | 57.6 Ω | 1 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
VSM120683R500TCR2CBT
Vishay Precision Group Inc
|
Check for Price | No | Active | 83.5 Ω | 0.25 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 61 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 | ||||||
|
Y149647R5000F0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 47.5 Ω | 1 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y14963K52000D9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 3.52 kΩ | 0.5 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |