Filter Your Search
1 - 1 of 1 results
|
VXO7803-500
CUI Inc
|
$2.0035 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 4.75 V | 3.168 V | 3.432 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1.65 W | R-XSMA-T3 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 11.5 mm | CUI INC | PACKAGE-3 | compliant | EAR99 | CUI Inc. |