Filter Your Search
1 - 1 of 1 results
|
VY2332M41Y5UG6TV7
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 20 % | 4120 | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 2600 | 250 V | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | MATTE TIN | 7.5 mm | WIRE | 14.5 mm | 10.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 4120 | unknown | EAR99 | 8532.23.00.60 | Vishay |