Filter Your Search
1 - 3 of 3 results
|
W22-12KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 8 mm | 22 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||||
|
W22-12KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 12 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W22-12KFICECC40201-002KB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 12 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |