Filter Your Search
1 - 2 of 2 results
|
W25Q128JVSIQ
Winbond Electronics Corp
|
$1.5472 | Yes | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 133 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 60 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | Winbond | ||||
|
W25Q128JVSIQTR
Winbond Electronics Corp
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES AT 104MHZ CLOCK FREQ | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.23 mm | 5.23 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | SOP, |