Filter Your Search
1 - 2 of 2 results
|
W29C102-12
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | FLASH | 1K PROGRAM/ ERASE CYCLE; DATA RETENTION= 10 YEARS | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 52.2 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
W29C102-12B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | FLASH | 10K PROGRAM/ ERASE CYCLE; DATA RETENTION= 10 YEARS | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 52.2 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.32.00.51 |