Filter Your Search
1 - 10 of 1,013 results
|
LM2935T
Motorola Mobility LLC
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 600 mV | 750 mA | 5 V | 10 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 60 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | MOTOROLA INC | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
MC79L15ABPRE
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||||||||||||||||
|
LP2951ACN-3.0
Motorola Mobility LLC
|
Check for Price | Transferred | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | R-PDIP-T8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DIP | 8 | |||||||||||||||||||||
|
MC7905.2BD2T
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5.2 V | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 1 | 5.408 V | 4.992 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | D2PAK | 3 | |||||||||||||||
|
LM340T-015
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | ||||||||||||||||||||
|
MC79M15BCDT-1RK
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SIP | SMSIP3H,.38,90TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.29 mm | SINGLE | 2.285 mm | 6.54 mm | 8.63 mm | MOTOROLA INC | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-252 | 3 | ||||||||||||||||||||
|
MC7905BD2T
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | D2PAK | 3 | ||||||||||||
|
CS5203A-2GDPSR3
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.41 mm | 10.18 mm | 4.572 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 3 | ||||||||||||||||||||
|
MC7818BD2T
Motorola Mobility LLC
|
Check for Price | Obsolete | 33 V | 21 V | 18 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | D2PAK | 3 | ||||||||||||||||
|
MC78L09ABPRP
Motorola Mobility LLC
|
Check for Price | Transferred | 24 V | 11.5 V | 9 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.5 V | 8.5 V | BIPOLAR | 5.6 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |