Filter Your Search
1 - 10 of 10 results
|
WMS512K8L-15CM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
WMS512K8L-15CM
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
WMS512K8L-15CMA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | MICROSEMI CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 | ||||||||||
|
WMS512K8-L15CMA
Microsemi Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | 5.13 mm | 42.2 mm | MICROSEMI CORP | DIP, | unknown | DIP | 32 | ||||||||||
|
WMS512K8L-15CMA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
WMS512K8L-15CM
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | MICROSEMI CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 | ||||||||||
|
WMS512K8L-15CMA
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 42.8 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
WMS512K8-L15CM
Microsemi Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | DUAL | 5.13 mm | 42.2 mm | MICROSEMI CORP | DIP, | unknown | DIP | 32 | ||||||||||
|
WMS512K8L-15CM
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | 42.8 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
WMS512K8L-15CMA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 |