Filter Your Search
1 - 4 of 4 results
|
WMS512K8V-15CCA
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.8 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
WMS512K8V-15CCA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, CERAMIC, DIP-32 | unknown | ||||||||||||||||||||
|
WMS512K8V-15CCA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.8 mm | 15.24 mm | MICROSEMI CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | DIP | 32 | ||||||||
|
WMS512K8V-15CCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown |