Filter Your Search
1 - 5 of 5 results
|
X111-883B-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 60 Hz | 1000 % | 10 TTL | 5 V | TTL | MIL-SCREENED | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||
|
X111-883B-00.00006MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 60 Hz | 1000 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X111-883B-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 1000 % | 10 TTL | 5 V | TTL | MIL-SCREENED | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||
|
X111-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 24 MHz | 1000 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X111-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 100 MHz | 1000 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 |