Filter Your Search
1 - 10 of 18 results
|
X24325PIG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X24325PM
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||||||||||||
|
X24325PI-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | DDDMMMMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X24325PM-2.7
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||||||||||||
|
X24325P-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | DDDMMMMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||
|
X24325PG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
X24325PI
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | DDDMMMMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||
|
X24325PIG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X24325PM-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | DDDMMMMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X24325PMG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 |