Filter Your Search
1 - 6 of 6 results
|
X25320PI-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||
|
X25320PIG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 2 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | ||||||||||||
|
X25320PI
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||
|
X25320PIG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | ||||||||||||
|
X25320PI-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 2 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | ||||||
|
X25320PI
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | PLASTIC, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 |