Filter Your Search
1 - 8 of 8 results
|
X9241AUPZ
Renesas Electronics Corporation
|
$4.7405 | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 20 | E20.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
X9241AUPZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | DIP, DIP20,.3 | 20, 20, 20 | compliant | 8542.39.00.01 | |||||||
|
X9241AUP
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||||||
|
X9241AUP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
X9241AUPI
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||
|
X9241AUPI
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
X9241AUPIZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | DIP, DIP20,.3 | 20, 20, 20 | compliant | 8542.39.00.01 | ||||||
|
X9241AUPIZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 25.908 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 20 | E20.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |