Filter Your Search
1 - 3 of 3 results
|
X9C102SM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 600 ppm/°C | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
X9C102SMB
Xicor Inc
|
Check for Price | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 600 ppm/°C | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | ||||||||||
|
X9C102SM
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 5 V | -5 V | CMOS | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 |