Filter Your Search
1 - 2 of 2 results
|
XC17128EVOG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.1938 mm | 4.9276 mm | 3.937 mm | XILINX INC | TSOP | LEDA FREE, PLASTIC, TSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
XC17128EVOG8C
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 131.072 kbit | 1 | 128KX1 | 5 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.1938 mm | 4.9276 mm | 3.937 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEDA FREE, PLASTIC, TSOP-8 | 8 | unknown |