Filter Your Search
1 - 2 of 2 results
|
XC17S10XLVO8C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 95.752 kbit | 1 | 95752X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 95752 | 95.752 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | PLASTIC, TSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
XC17S10XLVO8C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 95.752 kbit | 1 | 95752X1 | 3.3 V | MEMORY CIRCUIT | 1 | 95752 | 95.752 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP2, | 8 | unknown |