Filter Your Search
1 - 1 of 1 results
|
XC17S10XLVOG8I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 95.752 kbit | 1 | 95752X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 95752 | 95.752 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | DIP8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | TSOP2, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.71 |