Filter Your Search
1 - 10 of 36 results
|
XC2164A51AML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
XC2164A51AMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 23 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2164A51CMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 26 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC2164A51VML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
XC2164A51LMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC2164A51EMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC2164A51TML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
XC2164A51VMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC2164A51TMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC2164A51EMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 30 MHz | 30 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |