Filter Your Search
1 - 1 of 1 results
|
XC2C128-7VQG100I
AMD Xilinx
|
$9.5441 | Yes | Yes | Transferred | 1.8 V | 7.5 ns | 80 | 80 | 128 | 80 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | YES | PLA-TYPE | 119 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 |