Filter Your Search
1 - 1 of 1 results
|
XC2VP30-5FG676I
AMD Xilinx
|
$955.1517 | No | No | Obsolete | 1.5 V | 416 | 416 | 30816 | 3424 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3424 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 26 X 26 MM, 1 MM PITCH, MS-034AAL-1, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 |