Filter Your Search
1 - 1 of 1 results
|
XC4010XL-3PQG208I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 160 | 160 | 7000 | 400 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 |