Filter Your Search
1 - 1 of 1 results
|
XC5210-6PQ160I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 133 | 133 | 324 | 10000 | 324 | 5.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 324 CLBS, 10000 GATES | MAX AVAILABLE 16000 LOGIC GATES | 83 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 |