Parametric results for: XC5VFX70T under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 68 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: xc5vfx70t
Select parts from the table below to compare.
Compare
Compare
XC5VFX70T-3FFG665C
AMD Xilinx
Check for Price Yes Transferred 1 V 360 360 71680 5600 670 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 Not Qualified e1 4 85 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA BGA-665 665 compliant 3A991.D 8542.39.00.01
XC5VFX70T-1FF665C
AMD Xilinx
Check for Price No Transferred 1 V 360 360 71680 5600 900 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 Not Qualified e0 4 85 °C 225 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA BGA-665 665 not_compliant 3A991.D 8542.39.00.01
XC5VFX70T-3FFV665C
AMD
Check for Price Yes Active 1 V 360 360 71680 5600 670 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 e1 4 85 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm ADVANCED MICRO DEVICES INC BGA-665 compliant
XC5VFX70T-1FFV665C
AMD
Check for Price Yes Active 1 V 360 360 71680 5600 900 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 e1 4 85 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm ADVANCED MICRO DEVICES INC BGA-665 compliant
XC5VFX70T-2FF665C
AMD
Check for Price No Active 1 V 360 360 71680 5600 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 Not Qualified e0 4 85 °C 225 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm ADVANCED MICRO DEVICES INC BGA-665 not_compliant
XC5VFX70T-2FFV1136I
AMD Xilinx
Check for Price Yes Transferred 1 V 640 640 71680 5600 770 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B1136 e1 4 100 °C -40 °C 245 30 1136 PLASTIC/EPOXY BGA BGA1136,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.25 mm XILINX INC BGA-1136 unknown 3A991.D 8542.39.00.01
XC5VFX70T-2FF1136C
AMD
Check for Price No Active 1 V 640 640 71680 5600 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B1136 Not Qualified e0 4 85 °C 225 30 1136 PLASTIC/EPOXY BGA BGA1136,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.25 mm ADVANCED MICRO DEVICES INC BGA-1136 not_compliant AMD
XC5VFX70T-2FFV665C
AMD Xilinx
Check for Price Yes Transferred 1 V 360 360 71680 5600 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 e1 4 85 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA-665 unknown 3A991.D 8542.39.00.01
XC5VFX70T-3FFV665C
AMD Xilinx
Check for Price Yes Transferred 1 V 360 360 71680 5600 670 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 e1 4 85 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA-665 unknown 3A991.D 8542.39.00.01
XC5VFX70T-3FFG665C
AMD
Check for Price Yes Active 1 V 360 360 71680 5600 670 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 Not Qualified e1 4 85 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm ADVANCED MICRO DEVICES INC BGA-665 compliant