Filter Your Search
1 - 2 of 2 results
|
XC6201P351PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.535 V | 3.465 V | CMOS | 1 % | R-PSSO-F3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
XC6201P351PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | e3 | 1 | 260 | 10 | Tin (Sn) | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |