Filter Your Search
1 - 2 of 2 results
|
XC6215B122MR-G
Torex Semiconductor LTD
|
$0.3795 | Yes | Active | 6 V | 1.5 V | 1.2 V | 800 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.00774 % | 0.07 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
XC6215B122MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1.2 V | 800 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.0077 % | 0.07 % | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |