Filter Your Search
1 - 3 of 3 results
|
XC62KN2102MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.1 V | 2.1 V | 380 mV | 40 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.04347 % | 0.08 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||
|
XC62KN2102MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.1 V | 2.1 V | 40 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.08 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-PDSO-G3 | 1 | 260 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
XC62KN2102ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |