Filter Your Search
1 - 10 of 30 results
|
XC62KN2101PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
XC62KN2102MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.1 V | 2.1 V | 380 mV | 40 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.04347 % | 0.08 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | SOT-23, 3 PIN | Fixed,Negative,Single Output,Standard Drop | |||
|
XC62KN2101LL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC62KN2101DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||
|
XC62KN2101LB
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
XC62KN2101MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||
|
XC62KN2102DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
XC62KN2101DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
XC62KN2102TB-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.1 V | 2.1 V | 40 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.08 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | RECTANGULAR | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ANITMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||
|
XC62KN2102PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.1 V | 2.1 V | 380 mV | 40 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.04347 % | 0.08 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | SOT-89, 3 PIN | Fixed,Negative,Single Output,Standard Drop |